There are no models available for this part yet.
Overview of R73PW3220JB00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for R73PW3220JB00K by KEMET Corporation
Part Data Attributes for R73PW3220JB00K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
22 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for R73PW3220JB00K
This table gives cross-reference parts and alternative options found for R73PW3220JB00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PW3220JB00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73PW3220SE00K | Film Capacitor, | KEMET Corporation | R73PW3220JB00K vs 73PW3220SE00K |
73PW3220JB00K | Film Capacitor, | KEMET Corporation | R73PW3220JB00K vs 73PW3220JB00K |
R73PW3220JH00K | Film Capacitor, | KEMET Corporation | R73PW3220JB00K vs R73PW3220JH00K |
R73PW32205000K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | R73PW3220JB00K vs R73PW32205000K |
R73PW3220JE00K | Film Capacitor, | KEMET Corporation | R73PW3220JB00K vs R73PW3220JE00K |
R73PW3220SE00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | R73PW3220JB00K vs R73PW3220SE00K |
R73PW3220000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73PW3220JB00K vs R73PW3220000K |
73PW3220JH00K | Film Capacitor, | KEMET Corporation | R73PW3220JB00K vs 73PW3220JH00K |