Datasheets
R73PW3220000K by: KEMET Corporation

CAPACITOR, METALLIZED FILM

Part Details for R73PW3220000K by KEMET Corporation

Overview of R73PW3220000K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for R73PW3220000K

R73PW3220000K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R73PW3220000K Part Data Attributes

R73PW3220000K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R73PW3220000K KEMET Corporation CAPACITOR, METALLIZED FILM
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 22 mm
Length 41.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tray
Positive Tolerance 10%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Pitch 37.5 mm
Terminal Shape WIRE
Width 11 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73PW3220000K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73PW3220000K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73PW3220000K would you like to use for your alert(s)?
  • Please alert me when R73PW3220000K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73PW3220000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73PW3220000K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73PW3220000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73PW3220000K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73PW3220000K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: