Part Details for R73563H1600BWV by KEMET Corporation
Overview of R73563H1600BWV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73563H1600BWV
R73563H1600BWV CAD Models
R73563H1600BWV Part Data Attributes
|
R73563H1600BWV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73563H1600BWV
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R73563H1600BWV
This table gives cross-reference parts and alternative options found for R73563H1600BWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73563H1600BWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TR2560SE3-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TR2560SE3-H |
R76TN25605030H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TN25605030H |
R76TN2560GY4-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TN2560GY4-H |
R76TN2560SE30H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TN2560SE30H |
R73TW2560400-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R73TW2560400-H |
R76TN2560JM4-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TN2560JM4-H |
R73TR2560500-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R73TR2560500-H |
R76TR2560GY3-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TR2560GY3-H |
R76TR2560JM3-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TR2560JM3-H |
R76TN2560504-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73563H1600BWV vs R76TN2560504-H |