Datasheets
R76TN2560SE30H by: KEMET Corporation

Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED

Part Details for R76TN2560SE30H by KEMET Corporation

Overview of R76TN2560SE30H by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for R76TN2560SE30H

R76TN2560SE30H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R76TN2560SE30H Part Data Attributes

R76TN2560SE30H KEMET Corporation
Buy Now Datasheet
Compare Parts:
R76TN2560SE30H KEMET Corporation Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.056 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2.5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 2.5%
Rated (AC) Voltage (URac) 650 V
Rated (DC) Voltage (URdc) 1600 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for R76TN2560SE30H

This table gives cross-reference parts and alternative options found for R76TN2560SE30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2560SE30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R76TR2560SE3-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R76TR2560SE3-H
R76TN25605030H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R76TN25605030H
R76TN2560GY4-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R76TN2560GY4-H
R73TW2560400-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R73TW2560400-H
R73563H1600BWV Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R73563H1600BWV
R76TN2560JM4-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R76TN2560JM4-H
R73TR2560500-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R73TR2560500-H
R76TR2560GY3-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R76TR2560GY3-H
R76TR2560JM3-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R76TR2560JM3-H
R76TN2560504-H Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2560SE30H vs R76TN2560504-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76TN2560SE30H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76TN2560SE30H by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76TN2560SE30H would you like to use for your alert(s)?
  • Please alert me when R76TN2560SE30H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76TN2560SE30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76TN2560SE30H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76TN2560SE30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76TN2560SE30H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76TN2560SE30H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: