Part Details for R73473J250RI by KEMET Corporation
Overview of R73473J250RI by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R73473J250RI
R73473J250RI CAD Models
R73473J250RI Part Data Attributes
|
R73473J250RI
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73473J250RI
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R73473J250RI
This table gives cross-reference parts and alternative options found for R73473J250RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73473J250RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F024702C00JJSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R73473J250RI vs MKP4F024702C00JJSD |
MKP4F024703C00JJSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R73473J250RI vs MKP4F024703C00JJSD |
PP05-347NF5%250V | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, | EXXELIA Group | R73473J250RI vs PP05-347NF5%250V |
MKP1F024702E00JJSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R73473J250RI vs MKP1F024702E00JJSD |
PHE427HB5470JR19T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R73473J250RI vs PHE427HB5470JR19T0 |
R73II2470500-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73473J250RI vs R73II2470500-J |
R76ID2470403J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73473J250RI vs R76ID2470403J |
PHE427HK5470JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R73473J250RI vs PHE427HK5470JR30 |
PHE427HK5470JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R73473J250RI vs PHE427HK5470JR22 |
R73473J250BIL | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73473J250RI vs R73473J250BIL |