Part Details for R76ID2470403J by KEMET Corporation
Overview of R76ID2470403J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76ID2470403J
R76ID2470403J CAD Models
R76ID2470403J Part Data Attributes
|
R76ID2470403J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76ID2470403J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76ID2470403J
This table gives cross-reference parts and alternative options found for R76ID2470403J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76ID2470403J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F024702C00JFSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76ID2470403J vs MKP4F024702C00JFSD |
R79IC2470Z34-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2470403J vs R79IC2470Z34-J |
PHE427HB5470JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76ID2470403J vs PHE427HB5470JR16 |
R76IF2470DQ3-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2470403J vs R76IF2470DQ3-J |
MKP4F024703C00JHSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76ID2470403J vs MKP4F024703C00JHSD |
PHE427HK5470JR11 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76ID2470403J vs PHE427HK5470JR11 |
PHE427HB5470JR12 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76ID2470403J vs PHE427HB5470JR12 |
MKP4F024702C00JCSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76ID2470403J vs MKP4F024702C00JCSD |
PHE427HK5470JR28T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76ID2470403J vs PHE427HK5470JR28T0 |
PHE427HB5470JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76ID2470403J vs PHE427HB5470JR28 |