Part Details for R71PN4100BB30J by KEMET Corporation
Overview of R71PN4100BB30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71PN4100BB30J
R71PN4100BB30J CAD Models
R71PN4100BB30J Part Data Attributes
|
R71PN4100BB30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN4100BB30J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Width | 11 mm |
Alternate Parts for R71PN4100BB30J
This table gives cross-reference parts and alternative options found for R71PN4100BB30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN4100BB30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PN4100JH30J | Film Capacitor, | KEMET Corporation | R71PN4100BB30J vs 71PN4100JH30J |
71PN4100DQ30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100BB30J vs 71PN4100DQ30J |
71PN4100JB30J | Film Capacitor, | KEMET Corporation | R71PN4100BB30J vs 71PN4100JB30J |
R463N410052N1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R71PN4100BB30J vs R463N410052N1J |
71PN41005030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100BB30J vs 71PN41005030J |
71PN4100JE30J | Film Capacitor, | KEMET Corporation | R71PN4100BB30J vs 71PN4100JE30J |
R463N410040N1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100BB30J vs R463N410040N1J |
R71PN41005030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100BB30J vs R71PN41005030J |
71PN4100AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100BB30J vs 71PN4100AA30J |
R71PN4100GY30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100BB30J vs R71PN4100GY30J |