Part Details for 71PN4100JE30J by KEMET Corporation
Overview of 71PN4100JE30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71PN4100JE30J
71PN4100JE30J CAD Models
71PN4100JE30J Part Data Attributes
|
71PN4100JE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71PN4100JE30J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 95 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 71PN4100JE30J
This table gives cross-reference parts and alternative options found for 71PN4100JE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PN4100JE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PN4100JH30J | Film Capacitor, | KEMET Corporation | 71PN4100JE30J vs 71PN4100JH30J |
R71PN41005030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100JE30J vs R71PN41005030J |
71PN41004030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100JE30J vs 71PN41004030J |
R71PN4100JH30J | Film Capacitor, | KEMET Corporation | 71PN4100JE30J vs R71PN4100JH30J |
R71PN4100JB30J | Film Capacitor, | KEMET Corporation | 71PN4100JE30J vs R71PN4100JB30J |
R463N4100DQN1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100JE30J vs R463N4100DQN1J |
R463N410052N1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 71PN4100JE30J vs R463N410052N1J |
71PN4100GY30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100JE30J vs 71PN4100GY30J |
R463N410000N1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100JE30J vs R463N410000N1J |
R463N410040N1J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100JE30J vs R463N410040N1J |