-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6487
|
Newark | 0,47 U 630V |Kemet R71PN3470AA30K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4590 | Buy Now |
DISTI #
399-R71PN3470AA30K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3815 | Buy Now |
DISTI #
R71PN3470AA30K
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 275 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PN3470AA30K) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PN3470AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN3470AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 203 mΩ | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R71PN3470AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN3470AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71PN3470JB30K | Film Capacitor, | KEMET Corporation | R71PN3470AA30K vs R71PN3470JB30K |
R523N347050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3470AA30K vs R523N347050P0K |
R71PN3470JM30K | Film Capacitor, | KEMET Corporation | R71PN3470AA30K vs R71PN3470JM30K |
C42Q2474K9SC450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Xiamen Faratronic Co Ltd | R71PN3470AA30K vs C42Q2474K9SC450 |
71PN3470CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3470AA30K vs 71PN3470CK30K |
R463N3470JEN0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3470AA30K vs R463N3470JEN0K |
463N347040N0K | Film Capacitor | KEMET Corporation | R71PN3470AA30K vs 463N347040N0K |
R463N347051N0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3470AA30K vs R463N347051N0K |
F863DE474K310ALW0L | Film Capacitor, | KEMET Corporation | R71PN3470AA30K vs F863DE474K310ALW0L |
71PN3470GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3470AA30K vs 71PN3470GY30K |