463N347040N0K
KEMET Corporation
Description: Film Capacitor

Overview of 463N347040N0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 463N347040N0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 463N347040N0K by KEMET Corporation

463N347040N0K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X2
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. 463N347040N0K
    KEMET Corporation
    Film Capacitor
    VS

Alternate Parts for 463N347040N0K

This table gives cross-reference parts and alternative options found for 463N347040N0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463N347040N0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R71PN3470JB30K Film Capacitor, KEMET Corporation 463N347040N0K vs R71PN3470JB30K
R523N347050P0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 463N347040N0K vs R523N347050P0K
R71PN3470JM30K Film Capacitor, KEMET Corporation 463N347040N0K vs R71PN3470JM30K
C42Q2474K9SC450 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Xiamen Faratronic Co Ltd 463N347040N0K vs C42Q2474K9SC450
71PN3470CK30K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 463N347040N0K vs 71PN3470CK30K
R463N3470JEN0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 463N347040N0K vs R463N3470JEN0K
R463N347051N0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 463N347040N0K vs R463N347051N0K
F863DE474K310ALW0L Film Capacitor, KEMET Corporation 463N347040N0K vs F863DE474K310ALW0L
71PN3470GY30K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 463N347040N0K vs 71PN3470GY30K
R463N3470CKN0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 463N347040N0K vs R463N3470CKN0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 463N347040N0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 463N347040N0K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 463N347040N0K would you like to use for your alert(s)?
  • Please alert me when 463N347040N0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 463N347040N0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 463N347040N0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 463N347040N0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 463N347040N0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 463N347040N0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: