R71PN3470AA30K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of R71PN3470AA30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R71PN3470AA30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC6487
Newark 0,47 U 630V |Kemet R71PN3470AA30K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4590
  • 1,000 $0.4050
  • 2,500 $0.3700
$0.3700 / $0.4590 Buy Now
DISTI # 399-R71PN3470AA30K-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 2100 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 2,100 $0.3815
$0.3815 Buy Now
DISTI # R71PN3470AA30K
Avnet Abacus Power Film Capacitor, 0.47 uF, 275 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PN3470AA30K) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R71PN3470AA30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R71PN3470AA30K by KEMET Corporation

R71PN3470AA30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
43 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
203 mΩ
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
630 V
Ripple Current
1100 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R71PN3470AA30K
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R71PN3470AA30K

This table gives cross-reference parts and alternative options found for R71PN3470AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN3470AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R71PN3470JB30K Film Capacitor, KEMET Corporation R71PN3470AA30K vs R71PN3470JB30K
R523N347050P0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN3470AA30K vs R523N347050P0K
R71PN3470JM30K Film Capacitor, KEMET Corporation R71PN3470AA30K vs R71PN3470JM30K
C42Q2474K9SC450 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Xiamen Faratronic Co Ltd R71PN3470AA30K vs C42Q2474K9SC450
71PN3470CK30K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN3470AA30K vs 71PN3470CK30K
R463N3470JEN0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN3470AA30K vs R463N3470JEN0K
463N347040N0K Film Capacitor KEMET Corporation R71PN3470AA30K vs 463N347040N0K
R463N347051N0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN3470AA30K vs R463N347051N0K
F863DE474K310ALW0L Film Capacitor, KEMET Corporation R71PN3470AA30K vs F863DE474K310ALW0L
71PN3470GY30K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN3470AA30K vs 71PN3470GY30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R71PN3470AA30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R71PN3470AA30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R71PN3470AA30K would you like to use for your alert(s)?
  • Please alert me when R71PN3470AA30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R71PN3470AA30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R71PN3470AA30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R71PN3470AA30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R71PN3470AA30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R71PN3470AA30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: