R68C552CE vs R65C52J1 feature comparison

R68C552CE Conexant Systems Inc

Buy Now Datasheet

R65C52J1 Conexant Systems Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CONEXANT SYSTEMS CONEXANT SYSTEMS
Part Package Code DIP LCC
Package Description DIP, DIP40,.6 QCCJ, LDCC44,.7SQ
Pin Count 40 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility 68000 R65C00; R6500
Communication Protocol ASYNC, BIT IEEE1394A
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.0046875 MBps 0.0046875 MBps
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 S-PQCC-J44
JESD-609 Code e0 e0
Length 50.8 mm 16.51 mm
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 40 44
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.19 mm 4.39 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.51 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Clock Frequency-Max 3 MHz

Compare R68C552CE with alternatives

Compare R65C52J1 with alternatives