Part Details for R68223M400BCTY by Nissei Electric Co Ltd
Overview of R68223M400BCTY by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R68223M400BCTY
R68223M400BCTY CAD Models
R68223M400BCTY Part Data Attributes
|
R68223M400BCTY
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R68223M400BCTY
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | CECC30401-009 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for R68223M400BCTY
This table gives cross-reference parts and alternative options found for R68223M400BCTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R68223M400BCTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66223M400RL | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68223M400BCTY vs R66223M400RL |
B32521-C6223-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R68223M400BCTY vs B32521-C6223-M |
R66223M400RT | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68223M400BCTY vs R66223M400RT |
MKS2G022201C00MFSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R68223M400BCTY vs MKS2G022201C00MFSD |
R60MF2220GY3-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68223M400BCTY vs R60MF2220GY3-M |
MKS20.022/20/400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount | Wima | R68223M400BCTY vs MKS20.022/20/400 |
R82MC2220Z37M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68223M400BCTY vs R82MC2220Z37M |
R66223M400BVQ | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68223M400BCTY vs R66223M400BVQ |
R82223M400A | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68223M400BCTY vs R82223M400A |
FKS2G022201H00MCSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R68223M400BCTY vs FKS2G022201H00MCSD |