R82MC2220Z37M
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED

Overview of R82MC2220Z37M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for R82MC2220Z37M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R82MC2220Z37M by KEMET Corporation

R82MC2220Z37M
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R82MC2220Z37M
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R82MC2220Z37M

This table gives cross-reference parts and alternative options found for R82MC2220Z37M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC2220Z37M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66223M400RL Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82MC2220Z37M vs R66223M400RL
B32521-C6223-M CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R82MC2220Z37M vs B32521-C6223-M
R66223M400RT Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82MC2220Z37M vs R66223M400RT
MKS2G022201C00MFSD Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R82MC2220Z37M vs MKS2G022201C00MFSD
R60MF2220GY3-M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82MC2220Z37M vs R60MF2220GY3-M
MKS20.022/20/400 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount Wima R82MC2220Z37M vs MKS20.022/20/400
R66223M400BVQ Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82MC2220Z37M vs R66223M400BVQ
R82223M400A Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82MC2220Z37M vs R82223M400A
FKS2G022201H00MCSD Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R82MC2220Z37M vs FKS2G022201H00MCSD
R84MD2220280-M CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd R82MC2220Z37M vs R84MD2220280-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82MC2220Z37M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82MC2220Z37M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82MC2220Z37M would you like to use for your alert(s)?
  • Please alert me when R82MC2220Z37M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82MC2220Z37M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82MC2220Z37M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82MC2220Z37M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82MC2220Z37M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82MC2220Z37M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: