Part Details for R66PD11002810K by KEMET Corporation
Overview of R66PD11002810K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for R66PD11002810K
R66PD11002810K CAD Models
R66PD11002810K Part Data Attributes
|
R66PD11002810K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66PD11002810K
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.001uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for R66PD11002810K
This table gives cross-reference parts and alternative options found for R66PD11002810K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD11002810K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66PD1100JB10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | R66PD11002810K vs 66PD1100JB10K |
R66PD1100DQ10K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R66PD11002810K vs R66PD1100DQ10K |
66PD1100Z310K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | R66PD11002810K vs 66PD1100Z310K |
66PD1100JH10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | R66PD11002810K vs 66PD1100JH10K |
R66PD1100JH10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | R66PD11002810K vs R66PD1100JH10K |
66PD1100DQ10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | R66PD11002810K vs 66PD1100DQ10K |
66PD1100JA10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | R66PD11002810K vs 66PD1100JA10K |
R66PD1100JB10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | R66PD11002810K vs R66PD1100JB10K |
R66PD1100AA10K | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.001uF, 3912 | KEMET Corporation | R66PD11002810K vs R66PD1100AA10K |
R66PD1100CK10K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R66PD11002810K vs R66PD1100CK10K |