Part Details for R66153M250RL by KEMET Corporation
Overview of R66153M250RL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R66153M250RL
R66153M250RL CAD Models
R66153M250RL Part Data Attributes
|
R66153M250RL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66153M250RL
KEMET Corporation
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-2; CECC 30401-009 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R66153M250RL
This table gives cross-reference parts and alternative options found for R66153M250RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66153M250RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66153M250AV | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66153M250RL vs R66153M250AV |
B32529-C3153-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R66153M250RL vs B32529-C3153-M |
MKS2F021501A00MFSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66153M250RL vs MKS2F021501A00MFSD |
R84ID2150DQ0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R66153M250RL vs R84ID2150DQ0-M |
R66153M250BV | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66153M250RL vs R66153M250BV |
R67153M250BDSY | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R66153M250RL vs R67153M250BDSY |
R66153M250RV | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66153M250RL vs R66153M250RV |
MKS0F021500B00MNSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66153M250RL vs MKS0F021500B00MNSD |
B32520-C3153-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | R66153M250RL vs B32520-C3153-M |
FKS2F021501C00MISD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66153M250RL vs FKS2F021501C00MISD |