Part Details for R60ER5470JB50K by KEMET Corporation
Overview of R60ER5470JB50K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for R60ER5470JB50K
R60ER5470JB50K CAD Models
R60ER5470JB50K Part Data Attributes
|
R60ER5470JB50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60ER5470JB50K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for R60ER5470JB50K
This table gives cross-reference parts and alternative options found for R60ER5470JB50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60ER5470JB50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60ER5470AA50K | Film Capacitor, | KEMET Corporation | R60ER5470JB50K vs 60ER5470AA50K |
60ER5470JM50K | Film Capacitor, | KEMET Corporation | R60ER5470JB50K vs 60ER5470JM50K |
R60ER54705050K | Film Capacitor, | KEMET Corporation | R60ER5470JB50K vs R60ER54705050K |
60ER5470JH50K | Film Capacitor, | KEMET Corporation | R60ER5470JB50K vs 60ER5470JH50K |
60ER54705050K | Film Capacitor, | KEMET Corporation | R60ER5470JB50K vs 60ER54705050K |
60ER54704050K | Film Capacitor, | KEMET Corporation | R60ER5470JB50K vs 60ER54704050K |
R60ER5470JA50K | Film Capacitor, | KEMET Corporation | R60ER5470JB50K vs R60ER5470JA50K |