R60ER5470JA50K
KEMET Corporation
Description: Film Capacitor,

Overview of R60ER5470JA50K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for R60ER5470JA50K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R60ER5470JA50K by KEMET Corporation

R60ER5470JA50K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
37 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
22 mm
Want to compare parts?
  1. R60ER5470JA50K
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R60ER5470JA50K

This table gives cross-reference parts and alternative options found for R60ER5470JA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60ER5470JA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60ER5470AA50K Film Capacitor, KEMET Corporation R60ER5470JA50K vs 60ER5470AA50K
60ER5470JM50K Film Capacitor, KEMET Corporation R60ER5470JA50K vs 60ER5470JM50K
R60ER54705050K Film Capacitor, KEMET Corporation R60ER5470JA50K vs R60ER54705050K
60ER5470JH50K Film Capacitor, KEMET Corporation R60ER5470JA50K vs 60ER5470JH50K
60ER54705050K Film Capacitor, KEMET Corporation R60ER5470JA50K vs 60ER54705050K
R60ER5470JB50K Film Capacitor, KEMET Corporation R60ER5470JA50K vs R60ER5470JB50K
60ER54704050K Film Capacitor, KEMET Corporation R60ER5470JA50K vs 60ER54704050K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60ER5470JA50K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60ER5470JA50K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60ER5470JA50K would you like to use for your alert(s)?
  • Please alert me when R60ER5470JA50K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60ER5470JA50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60ER5470JA50K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60ER5470JA50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60ER5470JA50K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60ER5470JA50K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: