There are no models available for this part yet.
Overview of R60ER5150AAL0K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for R60ER5150AAL0K by KEMET Corporation
Part Data Attributes for R60ER5150AAL0K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
24 mm
|
Alternate Parts for R60ER5150AAL0K
This table gives cross-reference parts and alternative options found for R60ER5150AAL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60ER5150AAL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60ER5150JBL0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs R60ER5150JBL0K |
60ER5150JHL0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs 60ER5150JHL0K |
60ER515050L0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs 60ER515050L0K |
R60ER5150JEL0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs R60ER5150JEL0K |
R60ER515050L0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs R60ER515050L0K |
60ER5150JML0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs 60ER5150JML0K |
R60ER5150JML0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs R60ER5150JML0K |
60ER5150JAL0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs 60ER5150JAL0K |
60ER515040L0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs 60ER515040L0K |
R60ER5150JAL0K | Film Capacitor, | KEMET Corporation | R60ER5150AAL0K vs R60ER5150JAL0K |