Part Details for 60ER515040L0K by KEMET Corporation
Overview of 60ER515040L0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60ER515040L0K
60ER515040L0K CAD Models
60ER515040L0K Part Data Attributes
|
60ER515040L0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60ER515040L0K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for 60ER515040L0K
This table gives cross-reference parts and alternative options found for 60ER515040L0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60ER515040L0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60ER5150JBL0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs R60ER5150JBL0K |
60ER5150JHL0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs 60ER5150JHL0K |
60ER515050L0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs 60ER515050L0K |
R60ER5150JEL0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs R60ER5150JEL0K |
R60ER515050L0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs R60ER515050L0K |
60ER5150JML0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs 60ER5150JML0K |
R60ER5150JML0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs R60ER5150JML0K |
60ER5150JAL0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs 60ER5150JAL0K |
R60ER5150JAL0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs R60ER5150JAL0K |
60ER5150AAL0K | Film Capacitor, | KEMET Corporation | 60ER515040L0K vs 60ER5150AAL0K |