Part Details for R60475M400BRV by KEMET Corporation
Overview of R60475M400BRV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R60475M400BRV
R60475M400BRV CAD Models
R60475M400BRV Part Data Attributes
|
R60475M400BRV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60475M400BRV
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R60475M400BRV
This table gives cross-reference parts and alternative options found for R60475M400BRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60475M400BRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MW4470Z33-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60MW4470Z33-M |
R60MR4470DQ3-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60MR4470DQ3-M |
R60MW4470403-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60MW4470403-M |
R60MW4470503-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60MW4470503-M |
R60MR4470503-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60MR4470503-M |
R60475M400BRT | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60475M400BRT |
R60475M400RR | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60475M400RR |
R60MR4470GY3-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60MR4470GY3-M |
R60475M400BWV | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60475M400BWV |
R60MR4470CK3-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60475M400BRV vs R60MR4470CK3-M |