R60475M400BRV vs R60MW4470503-M feature comparison

R60475M400BRV KEMET Corporation

Buy Now Datasheet

R60MW4470503-M

Part not found

Search for R60MW4470503-M
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 4.7 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard IEC60384-2
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE
Base Number Matches 1

Compare R60475M400BRV with alternatives