Part Details for R566533140 by Radiall
Overview of R566533140 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R566533140
R566533140 CAD Models
R566533140 Part Data Attributes
|
R566533140
Radiall
Buy Now
Datasheet
|
Compare Parts:
R566533140
Radiall
RF Coaxial Relay, DPDT, Latched, 0.21A (Coil), 28VDC (Coil), 5880mW (Coil), 4000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH TTL DRIVER | |
Body Breadth | 48.3 mm | |
Body Height | 49.2 mm | |
Body Length or Diameter | 48.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.21 A | |
Coil Power | 5880 mW | |
Coil Resistance | 134 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.35 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Physical Dimension | 48.3mm X 48.3mm X 49.2mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 25 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.35 |