Datasheets
R50N103Z1EL59 by: IBS Electronics Inc

CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE

Part Details for R50N103Z1EL59 by IBS Electronics Inc

Overview of R50N103Z1EL59 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Automotive

Part Details for R50N103Z1EL59

R50N103Z1EL59 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R50N103Z1EL59 Part Data Attributes

R50N103Z1EL59 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
R50N103Z1EL59 IBS Electronics Inc CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description , 5020
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities 9mm Leads
Dielectric Material CERAMIC
Height 12.7 mm
Length 12.7 mm
Manufacturer Series R50(CAP)
Multilayer Yes
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Rated (DC) Voltage (URdc) 25 V
Series R50 (CAP)
Size Code 5020
Temperature Characteristics Code NP0
Terminal Pitch 5 mm
Width 5.08 mm

Alternate Parts for R50N103Z1EL59

This table gives cross-reference parts and alternative options found for R50N103Z1EL59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50N103Z1EL59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R50N103M1EL24 CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL24
R50N103M1EL7T CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL7T
R50N103M1EL5T CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL5T
R50N103M1EL76 CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL76
R50N103Z1EL2L CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103Z1EL2L
R50N103M1EL7R CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL7R
R50N103M1EL5R CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL5R
R50N103M1EL74 CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL74
R50N103M1EL29 CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103M1EL29
R50N103Z1EL26 CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE IBS Electronics Inc R50N103Z1EL59 vs R50N103Z1EL26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R50N103Z1EL59 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R50N103Z1EL59 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of R50N103Z1EL59 would you like to use for your alert(s)?
  • Please alert me when R50N103Z1EL59 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R50N103Z1EL59 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R50N103Z1EL59 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R50N103Z1EL59 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R50N103Z1EL59.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R50N103Z1EL59 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: