Part Details for R50N103M1EL5T by IBS Electronics Inc
Overview of R50N103M1EL5T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Part Details for R50N103M1EL5T
R50N103M1EL5T CAD Models
R50N103M1EL5T Part Data Attributes
|
R50N103M1EL5T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R50N103M1EL5T
IBS Electronics Inc
CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 5020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Box | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
Length | 12.7 mm | |
Manufacturer Series | R50(CAP) | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | R50 (CAP) | |
Size Code | 5020 | |
Temperature Characteristics Code | NP0 | |
Terminal Pitch | 5 mm | |
Width | 5.08 mm |
Alternate Parts for R50N103M1EL5T
This table gives cross-reference parts and alternative options found for R50N103M1EL5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50N103M1EL5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R50N103M1EL24 | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103M1EL24 |
R50N103M1EL7T | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103M1EL7T |
R50N103M1EL76 | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103M1EL76 |
R50N103Z1EL2L | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103Z1EL2L |
R50N103M1EL7R | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103M1EL7R |
R50N103M1EL5R | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103M1EL5R |
R50N103M1EL74 | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103M1EL74 |
R50N103M1EL29 | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103M1EL29 |
R50N103Z1EL26 | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103Z1EL26 |
R50N103Z1EL2R | CAP,CERAMIC,10NF,25VDC,20% -TOL,NP0 TC CODE | IBS Electronics Inc | R50N103M1EL5T vs R50N103Z1EL2R |