Datasheets
R49AR333000B1KV by:

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Part Details for R49AR333000B1KV by KEMET Corporation

Overview of R49AR333000B1KV by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R49AR333000B1KV

R49AR333000B1KV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R49AR333000B1KV Part Data Attributes

R49AR333000B1KV KEMET Corporation
Buy Now Datasheet
Compare Parts:
R49AR333000B1KV KEMET Corporation Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature RATED AC VOLTAGE(V): 330, SAFETY CLASS X1
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 17 mm
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 330 V
Rated (DC) Voltage (URdc) 800 V
Reference Standard IEC60384-14
Surface Mount NO
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 9 mm

Alternate Parts for R49AR333000B1KV

This table gives cross-reference parts and alternative options found for R49AR333000B1KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AR333000B1KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R49AR333000B1KQ Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333000B1KQ
R49AR333052B1KT Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333052B1KT
R49AR333051B1KP Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333051B1KP
R49AR333040B1KF Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333040B1KF
R49AR333040B1KT Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333040B1KT
R49AR333050B1KG Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333050B1KG
R49AR333050B1KT Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333050B1KT
49AR3330CKA1K Film Capacitor KEMET Corporation R49AR333000B1KV vs 49AR3330CKA1K
R49AR333000B1KG Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR333000B1KG
R49AR3330CKB1KP Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R49AR333000B1KV vs R49AR3330CKB1KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R49AR333000B1KV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R49AR333000B1KV by KEMET Corporation

Select Manufacturer
Which Manufacturer of R49AR333000B1KV would you like to use for your alert(s)?
  • Please alert me when R49AR333000B1KV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R49AR333000B1KV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R49AR333000B1KV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R49AR333000B1KV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R49AR333000B1KV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R49AR333000B1KV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: