Part Details for R49AR333040B1KF by KEMET Corporation
Overview of R49AR333040B1KF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R49AR333040B1KF
R49AR333040B1KF CAD Models
R49AR333040B1KF Part Data Attributes
|
R49AR333040B1KF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AR333040B1KF
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 330, SAFETY CLASS X1 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R49AR333040B1KF
This table gives cross-reference parts and alternative options found for R49AR333040B1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AR333040B1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AR333052B1KL | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333052B1KL |
R49AR333052B1KS | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333052B1KS |
R49AR333052B1KQ | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333052B1KQ |
R49AR3330CKB1KV | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR3330CKB1KV |
R49AR333050B1KT | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333050B1KT |
R49AR333052A1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333052A1K |
R49AR333050B1KL | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333050B1KL |
R49AR333050B1KQ | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333050B1KQ |
R49AR333040B1KL | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333040B1KL |
R49AR333000B1KV | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR333040B1KF vs R49AR333000B1KV |