R46KR422040M1KT
KEMET Corporation
Description: Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of R46KR422040M1KT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R46KR422040M1KT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R46KR422040M1KT by KEMET Corporation

R46KR422040M1KT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 275
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
28 mm
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
560 V
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
14 mm
Want to compare parts?
  1. R46KR422040M1KT
    KEMET Corporation
    Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R46KR422040M1KT

This table gives cross-reference parts and alternative options found for R46KR422040M1KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR422040M1KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R46KR422052M1KL Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422052M1KL
R46KR422050M1KG Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422050M1KG
R46KR422051M1KN Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422051M1KN
R46KR422051M1KF Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422051M1KF
46KR422000M1K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation R46KR422040M1KT vs 46KR422000M1K
R46KR4220DQM1K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R46KR422040M1KT vs R46KR4220DQM1K
R46KR422051M1KV Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422051M1KV
R46KR422000M1KL Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422000M1KL
R46KR422050M1KE Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422050M1KE
R46KR422052M1KP Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED KEMET Corporation R46KR422040M1KT vs R46KR422052M1KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46KR422040M1KT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46KR422040M1KT by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46KR422040M1KT would you like to use for your alert(s)?
  • Please alert me when R46KR422040M1KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46KR422040M1KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46KR422040M1KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46KR422040M1KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46KR422040M1KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46KR422040M1KT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: