Datasheets
R463R433052M2KT by: KEMET Corporation

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED

Part Details for R463R433052M2KT by KEMET Corporation

Overview of R463R433052M2KT by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for R463R433052M2KT

R463R433052M2KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R463R433052M2KT Part Data Attributes

R463R433052M2KT KEMET Corporation
Buy Now Datasheet
Compare Parts:
R463R433052M2KT KEMET Corporation Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 300
Capacitance 3.3 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 33 mm
JESD-609 Code e3
Length 32 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 27.5 mm
Terminal Shape FLEXIBLE WIRE
Width 18 mm

Alternate Parts for R463R433052M2KT

This table gives cross-reference parts and alternative options found for R463R433052M2KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R433052M2KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R463R433051M2KV Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R433052M2KT vs R463R433051M2KV
R463R4330JBM2K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R433052M2KT vs R463R4330JBM2K
R463R433052M2K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED KEMET Corporation R463R433052M2KT vs R463R433052M2K
R463R433000M2KE Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R433052M2KT vs R463R433000M2KE
R463R433040M2KT Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R433052M2KT vs R463R433040M2KT
F863FU335K310Z Film Capacitor, KEMET Corporation R463R433052M2KT vs F863FU335K310Z
46KR433050M2KS Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation R463R433052M2KT vs 46KR433050M2KS
R463R433051M2KN Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R433052M2KT vs R463R433051M2KN
46KR433040M2KE Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation R463R433052M2KT vs 46KR433040M2KE
46KR433000M2KQ Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation R463R433052M2KT vs 46KR433000M2KQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463R433052M2KT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463R433052M2KT by KEMET Corporation

  • Please alert me when R463R433052M2KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463R433052M2KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463R433052M2KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463R433052M2KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463R433052M2KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463R433052M2KT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: