Part Details for R463R433000M2KE by KEMET Corporation
Overview of R463R433000M2KE by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463R433000M2KE
R463R433000M2KE CAD Models
R463R433000M2KE Part Data Attributes
|
R463R433000M2KE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R433000M2KE
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for R463R433000M2KE
This table gives cross-reference parts and alternative options found for R463R433000M2KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R433000M2KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R4330CKM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R4330CKM2K |
R463R433000M2KF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R433000M2KF |
46KR433050M2KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R433000M2KE vs 46KR433050M2KN |
R463R433050M2KF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R433050M2KF |
R463R433051M2KV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R433051M2KV |
R463R433040M2KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R433040M2KT |
R463R433052M2KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R433052M2KN |
R463R433051M2KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R433051M2KG |
R463R433000M2KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R433000M2KE vs R463R433000M2KT |
46KR433040M2KE | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R433000M2KE vs 46KR433040M2KE |