R463R415040M1KG
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Overview of R463R415040M1KG by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for R463R415040M1KG by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R463R415040M1KG by KEMET Corporation

R463R415040M1KG
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 300
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R463R415040M1KG
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R463R415040M1KG

This table gives cross-reference parts and alternative options found for R463R415040M1KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R415040M1KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R463R415052M1KV Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, RADIAL LEADED KEMET Corporation R463R415040M1KG vs R463R415052M1KV
R463R4150CKM1KP Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R415040M1KG vs R463R4150CKM1KP
46KR415000M1KP Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation R463R415040M1KG vs 46KR415000M1KP
R463R415050M1KL Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R415040M1KG vs R463R415050M1KL
46KR415040M1KG Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation R463R415040M1KG vs 46KR415040M1KG
46KR4150CKM1KN Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation R463R415040M1KG vs 46KR4150CKM1KN
R463R4150CKM1KF Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R415040M1KG vs R463R4150CKM1KF
R463R4150JEM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R415040M1KG vs R463R4150JEM1K
R463R415050M1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R415040M1KG vs R463R415050M1K
R463R415000M1KG Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R415040M1KG vs R463R415000M1KG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463R415040M1KG by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463R415040M1KG by KEMET Corporation

Select Manufacturer
Which Manufacturer of R463R415040M1KG would you like to use for your alert(s)?
  • Please alert me when R463R415040M1KG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463R415040M1KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463R415040M1KG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463R415040M1KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463R415040M1KG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463R415040M1KG by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: