Part Details for R463R415052M1KV by KEMET Corporation
Overview of R463R415052M1KV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463R415052M1KV
R463R415052M1KV CAD Models
R463R415052M1KV Part Data Attributes
|
R463R415052M1KV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R415052M1KV
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Total Weight | 36000 | |
Category CO2 Kg | 3.5 | |
CO2 | 126000 | |
Compliance Temperature Grade | Industrial: -40C to +110C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 57 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 13 mm |
Alternate Parts for R463R415052M1KV
This table gives cross-reference parts and alternative options found for R463R415052M1KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R415052M1KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R4150CKM1KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R4150CKM1KT |
46KR415000M1KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R415052M1KV vs 46KR415000M1KN |
R463R415051M1KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R415051M1KG |
R463R4150JAM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R4150JAM1K |
R463R415051M1KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R415051M1KN |
R463R415052M1KS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R415052M1KS |
46KR415000M1KS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463R415052M1KV vs 46KR415000M1KS |
R463R415000M1KF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R415000M1KF |
R463R415051M1KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R415051M1KP |
R463R415040M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R415052M1KV vs R463R415040M1K |