There are no models available for this part yet.
Overview of R413F1330JBM1M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R413F1330JBM1M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R413F1330JBM1M
|
Avnet Abacus | Safety Capacitor, 3300 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1330JBM1M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R413F1330JBM1M by KEMET Corporation
Part Data Attributes for R413F1330JBM1M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200, CQC, CUL, ENEC, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for R413F1330JBM1M
This table gives cross-reference parts and alternative options found for R413F1330JBM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1330JBM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413F133040M1M | Film Capacitor | KEMET Corporation | R413F1330JBM1M vs 413F133040M1M |
413F1330JHM1M | Film Capacitor | KEMET Corporation | R413F1330JBM1M vs 413F1330JHM1M |
413F1330JEM1M | Film Capacitor | KEMET Corporation | R413F1330JBM1M vs 413F1330JEM1M |
413F133050M1M | Film Capacitor | KEMET Corporation | R413F1330JBM1M vs 413F133050M1M |
R413F133000M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R413F1330JBM1M vs R413F133000M1M |
R413F1330JEM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1330JBM1M vs R413F1330JEM1M |
R413F133050M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount | KEMET Corporation | R413F1330JBM1M vs R413F133050M1M |
R413F1330JMM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1330JBM1M vs R413F1330JMM1M |
R413F1330JHM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1330JBM1M vs R413F1330JHM1M |