-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9465
|
Newark | 3300 P 300V |Kemet R413F1330JMM1M RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2270 | Buy Now |
DISTI #
399-R413F1330JMM1M-ND
|
DigiKey | CAP FILM 3300PF 20% 1KVDC RADIAL Min Qty: 2200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413F1330JMM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1330JMM1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R413F1330JMM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1330JMM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413F1330DQM1M | Film Capacitor | KEMET Corporation | R413F1330JMM1M vs 413F1330DQM1M |
413F133040M1M | Film Capacitor | KEMET Corporation | R413F1330JMM1M vs 413F133040M1M |
413F1330JHM1M | Film Capacitor | KEMET Corporation | R413F1330JMM1M vs 413F1330JHM1M |
R413F133050M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount | KEMET Corporation | R413F1330JMM1M vs R413F133050M1M |
413F1330JBM1M | Film Capacitor | KEMET Corporation | R413F1330JMM1M vs 413F1330JBM1M |
R413F1330CKM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R413F1330JMM1M vs R413F1330CKM1M |
R413F133040M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount | KEMET Corporation | R413F1330JMM1M vs R413F133040M1M |
R413F1330JBM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1330JMM1M vs R413F1330JBM1M |
413F1330JEM1M | Film Capacitor | KEMET Corporation | R413F1330JMM1M vs 413F1330JEM1M |
R413F1330JHM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1330JMM1M vs R413F1330JHM1M |