There are no models available for this part yet.
Overview of R40Z105M2JL79 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R40Z105M2JL79 by IBS Electronics Inc
Part Data Attributes for R40Z105M2JL79 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
, 4015
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
9mm Leads
|
Dielectric Material
|
CERAMIC
|
Height
|
10.16 mm
|
Length
|
10.16 mm
|
Manufacturer Series
|
R40
|
Multilayer
|
Yes
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
630 V
|
Series
|
R40
|
Size Code
|
4015
|
Temperature Characteristics Code
|
Z5U
|
Terminal Pitch
|
7.5 mm
|
Width
|
3.81 mm
|
Alternate Parts for R40Z105M2JL79
This table gives cross-reference parts and alternative options found for R40Z105M2JL79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40Z105M2JL79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R40Z105Z2JL5L | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105Z2JL5L |
R40Z105M2JL7R | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105M2JL7R |
R40Z105Z2JL24 | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105Z2JL24 |
R40Z105Z2JL7T | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105Z2JL7T |
R40Z105M2JL54 | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105M2JL54 |
R40Z105Z2JL5T | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105Z2JL5T |
R40Z105M2JL59 | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105M2JL59 |
R40Z105Z2JL56 | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105Z2JL56 |
R40Z105M2JL7T | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105M2JL7T |
R40Z105Z2JL74 | Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 1uF, 4015 | IBS Electronics Inc | R40Z105M2JL79 vs R40Z105Z2JL74 |