R40Z105M2JL79
vs
R40Z105M2JL7T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
, 4015
|
, 4015
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
9mm Leads
|
Tape & Box
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
10.16 mm
|
10.16 mm
|
Length |
10.16 mm
|
10.16 mm
|
Manufacturer Series |
R40
|
R40
|
Multilayer |
Yes
|
Yes
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Series |
R40
|
R40
|
Size Code |
4015
|
4015
|
Temperature Characteristics Code |
Z5U
|
Z5U
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Width |
3.81 mm
|
3.81 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R40Z105M2JL79 with alternatives
Compare R40Z105M2JL7T with alternatives