There are no models available for this part yet.
Overview of R40473-275KRIL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R40473-275KRIL by KEMET Corporation
Part Data Attributes for R40473-275KRIL by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Reference Standard
|
IEC384-14
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for R40473-275KRIL
This table gives cross-reference parts and alternative options found for R40473-275KRIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40473-275KRIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE830MB5470KR17T0 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R40473-275KRIL vs PHE830MB5470KR17T0 |
PHE820MB5470KR5017T1 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R40473-275KRIL vs PHE820MB5470KR5017T1 |
R40.KF.2470.CK.M1.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40473-275KRIL vs R40.KF.2470.CK.M1.K |
R40.KI.2470.CK.01.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40473-275KRIL vs R40.KI.2470.CK.01.K |
R40473-275KRIU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40473-275KRIL vs R40473-275KRIU |
R40473-275KBILU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40473-275KRIL vs R40473-275KBILU |
R40.KF.2470.00.M1.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40473-275KRIL vs R40.KF.2470.00.M1.K |
R40473-275KBISU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40473-275KRIL vs R40473-275KBISU |
R40473-275KAIL | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R40473-275KRIL vs R40473-275KAIL |
R40473-275KBFSU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40473-275KRIL vs R40473-275KBFSU |