Part Details for PHE830MB5470KR17T0 by KEMET Corporation
Overview of PHE830MB5470KR17T0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE830MB5470KR17T0
PHE830MB5470KR17T0 CAD Models
PHE830MB5470KR17T0 Part Data Attributes
|
PHE830MB5470KR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE830MB5470KR17T0
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PHE830MB5470KR17T0
This table gives cross-reference parts and alternative options found for PHE830MB5470KR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE830MB5470KR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R40.KI.2470.DQ.01.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MB5470KR17T0 vs R40.KI.2470.DQ.01.K |
R40473-275KBISU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MB5470KR17T0 vs R40473-275KBISU |
R40473-275KBIL | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MB5470KR17T0 vs R40473-275KBIL |
R40473-275KRIU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MB5470KR17T0 vs R40473-275KRIU |
PHE820MB5470KR5017T1 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE830MB5470KR17T0 vs PHE820MB5470KR5017T1 |
R40473-275KBILU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MB5470KR17T0 vs R40473-275KBILU |
R40.KF.2470.DQ.M1.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MB5470KR17T0 vs R40.KF.2470.DQ.M1.K |
PHE830MB5470KR5017T0 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE830MB5470KR17T0 vs PHE830MB5470KR5017T0 |
PHE830MB5470KR30 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE830MB5470KR17T0 vs PHE830MB5470KR30 |
PHE830MB5470KR06 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE830MB5470KR17T0 vs PHE830MB5470KR06 |