Part Details for R317072000 by Radiall
Overview of R317072000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for R317072000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7129
|
Newark | Rf/Coaxial Connector, Shv Coaxial, Straight Plug, Crimp, 50 Ohm, Rg58, Rg141 Rohs Compliant: Yes |Radiall R317072000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3709 |
|
$30.6500 / $45.1400 | Buy Now |
DISTI #
2201-R317072000-ND
|
DigiKey | SHV F STR CR 5/50 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
996 In Stock |
|
$64.5081 / $80.0500 | Buy Now |
DISTI #
R317072000
|
Avnet Americas | Conn Coaxial PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R317072000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2000 / $83.9160 | Buy Now |
DISTI #
501-R317072000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / STRAIGHT FEMALE CRIMP TYPE CABLE 5/50S RoHS: Compliant | 202 |
|
$64.4900 / $80.0300 | Buy Now |
DISTI #
R317072000
|
Avnet Americas | Conn Coaxial PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R317072000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2000 / $83.9160 | Buy Now |
DISTI #
R317072000
|
Avnet Americas | Conn Coaxial PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R317072000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2000 / $83.9160 | Buy Now |
DISTI #
R317072000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$50.3000 / $59.0100 | Buy Now |
DISTI #
1174799
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 3743 |
|
$49.4789 / $61.0744 | Buy Now |
DISTI #
1174799
|
Farnell | RF COAXIAL, SHV, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Each | 3588 |
|
$44.0826 / $58.7685 | Buy Now |
Part Details for R317072000
R317072000 CAD Models
R317072000 Part Data Attributes
|
R317072000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317072000
Radiall
RF SHV Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.8 |
Alternate Parts for R317072000
This table gives cross-reference parts and alternative options found for R317072000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R317072000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R317072 | RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R317072000 vs R317072 |