R317072000
vs
R317072
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
RADIALL S A
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Radiall
|
|
Additional Feature |
APPLICABLE CABLE: RG 58C/U
|
APPLICABLE CABLE: RG 58C/U
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-58
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SHV CONNECTOR
|
RF SHV CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Finish Termination |
Gold (Au)
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
COAX
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
|
Operating Frequency-Max |
2 GHz
|
2 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
NICKEL
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
|
VSWR |
1.8
|
1.8
|
Base Number Matches |
1
|
2
|
|
|
|