Part Details for R2B-100V101M by ELNA America Inc
Overview of R2B-100V101M by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2B-100V101M
R2B-100V101M CAD Models
R2B-100V101M Part Data Attributes
|
R2B-100V101M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
R2B-100V101M
ELNA America Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If necessary, drawings can be provided | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V |
Alternate Parts for R2B-100V101M
This table gives cross-reference parts and alternative options found for R2B-100V101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2B-100V101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE2-100V101MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | R2B-100V101M vs RE2-100V101MMA |
RBP-100V101MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | R2B-100V101M vs RBP-100V101MP4 |
R2O-100V101MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | R2B-100V101M vs R2O-100V101MA |
RBD-100V101M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | R2B-100V101M vs RBD-100V101M |
RE2-100V101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | R2B-100V101M vs RE2-100V101M |
100NA100MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | R2B-100V101M vs 100NA100MKC |
107CKS100MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | R2B-100V101M vs 107CKS100MSI |
100NA100MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | R2B-100V101M vs 100NA100MFA |