R2B-100V101M vs 107CKS100MSI feature comparison

R2B-100V101M ELNA America Inc

Buy Now Datasheet

107CKS100MSI Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELNA CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If necessary, drawings can be provided Tape & Reel, Ammo Pack, Cut/Formed Leads
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Base Number Matches 1 1

Compare R2B-100V101M with alternatives

Compare 107CKS100MSI with alternatives