Part Details for R251002T1 by Littelfuse Inc
Overview of R251002T1 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for R251002T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 2A 125V Very Fast Acting 2-Pin T/R RoHS: Compliant |
3901 In Stock |
|
$0.7100 / $6.2100 | Buy Now |
|
Master Electronics | Fuse 2A 125V Very Fast Acting 2-Pin T/R RoHS: Compliant |
3901 In Stock |
|
$0.7100 / $6.2100 | Buy Now |
Part Details for R251002T1
R251002T1 CAD Models
R251002T1 Part Data Attributes
|
R251002T1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R251002T1
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for R251002T1
This table gives cross-reference parts and alternative options found for R251002T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R251002T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0491002.MAT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | R251002T1 vs 0491002.MAT1HF |
0253002.PX | Electric Fuse | Littelfuse Inc | R251002T1 vs 0253002.PX |
SF-2410HI200T-2 | Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | R251002T1 vs SF-2410HI200T-2 |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | R251002T1 vs 0491002.NRT1HF |
NFVC6125S2R00TRF | Electric Fuse | NIC Components Corp | R251002T1 vs NFVC6125S2R00TRF |
MCPFP2A125V | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | R251002T1 vs MCPFP2A125V |
0253002.NR | Electric Fuse | Littelfuse Inc | R251002T1 vs 0253002.NR |
0253002.PA | Electric Fuse | Littelfuse Inc | R251002T1 vs 0253002.PA |
7010.7030.13 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | R251002T1 vs 7010.7030.13 |
0253002.PR | Electric Fuse | Littelfuse Inc | R251002T1 vs 0253002.PR |