-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5710
|
Newark | Dc-Dc Converter, Medical, 15V, 0.066A, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R1Z-2415/HP-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.1200 / $17.6600 | Buy Now |
DISTI #
945-R1Z-2415/HP-RCT-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2405 / $19.8400 | Buy Now |
DISTI #
919-R1Z-2415/HP-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin RoHS: Compliant | 0 |
|
$17.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$15.7100 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 15VDC - 2kV Isolation - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$14.9700 / $40.7800 | Buy Now |
DISTI #
R1Z-2415/HP-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 250 | 0 |
|
$16.1100 | Buy Now |
DISTI #
000000000006049847
|
Sager | Isolated DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Min Qty: 250 | 0 |
|
$16.0700 / $16.7300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 15VDC 66mA SMD10P | 0 |
|
$19.9121 / $21.3059 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1Z-2415/HP-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1Z-2415/HP-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | SOP, GWDIP6/10,.48 | |
Pin Count | 10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R1Z-2415/HP-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1Z-2415/HP-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1Z-2415/HP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 | RECOM Power Inc | R1Z-2415/HP-R vs R1Z-2415/HP |