R1Z-2415/P
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6

Overview of R1Z-2415/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EPL6024-152 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
EPL6024-152ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
EPL6024-152MEB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524

Price & Stock for R1Z-2415/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # R1Z-2415/P-ND
DigiKey DC DC CONVERTER 15V 1W Min Qty: 33 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 33 $17.2915
$17.2915 Buy Now
DISTI # 919-R1Z-2415/P
Mouser Electronics Isolated DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin RoHS: Compliant 0
  • 1 $17.9800
  • 5 $17.7100
  • 10 $17.5700
  • 25 $17.0300
  • 50 $16.6100
  • 99 $16.0400
  • 264 $15.7900
$15.7900 / $17.9800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks 0
  • 33 $14.1200
$14.1200 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 15VDC - Short Circuit Protection - 8 Lead SMD RoHS: Compliant 0
  • 1 $18.7400
  • 10 $16.7200
  • 33 $16.2200
  • 66 $15.7500
  • 132 $14.8900
  • 264 $14.4900
  • 528 $14.2800
$14.2800 / $18.7400 Buy Now
DISTI # R1Z-2415/P
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 0
  • 33 $16.2000
  • 50 $15.9700
  • 100 $15.5300
  • 250 $14.4800
$14.4800 / $16.2000 Buy Now
DISTI # 000000000006049848
Sager Isolated DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Min Qty: 1 0
  • 1 $16.3800
  • 10 $15.9100
  • 25 $15.4600
  • 50 $15.0400
  • 100 $14.8400
  • 250 $14.4400
$14.4400 / $16.3800 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 24VDC 15VDC 66mA SMD10P 0
  • 1 $19.8577
  • 33 $18.5586
$18.5586 / $19.8577 RFQ

CAD Models for R1Z-2415/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1Z-2415/P by RECOM Power Inc

R1Z-2415/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
SFM
Package Description
SOP, GWDIP6/10,.48
Pin Count
10/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
25.2 V
Input Voltage-Min
22.8 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-G6
JESD-609 Code
e1
Length
15.24 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.066 A
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Equivalence Code
GWDIP6/10,.48
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
9.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1Z-2415/P
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
    VS

Alternate Parts for R1Z-2415/P

This table gives cross-reference parts and alternative options found for R1Z-2415/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1Z-2415/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM1DR-2415SZ DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.067; Efficiency (%): 71; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 50; Short circuit protection: No Aimtec R1Z-2415/P vs AM1DR-2415SZ
R1Z-2415 DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 RECOM Power Inc R1Z-2415/P vs R1Z-2415
AM1DR-2415SH30JZ DC-DC Regulated Power Supply Module Aimtec R1Z-2415/P vs AM1DR-2415SH30JZ
AM1DR-2415SJZ DC-DC Regulated Power Supply Module Aimtec R1Z-2415/P vs AM1DR-2415SJZ
AM1DR-2415SH30Z DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.067; Efficiency (%): 71; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 50; Short circuit protection: No Aimtec R1Z-2415/P vs AM1DR-2415SH30Z
R1Z-2415/H DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 RECOM Power Inc R1Z-2415/P vs R1Z-2415/H
R1Z-2415/HP-R DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 RECOM Power Inc R1Z-2415/P vs R1Z-2415/HP-R
AM1DR-2415S-RZ DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.067; Efficiency (%): 67; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous Aimtec R1Z-2415/P vs AM1DR-2415S-RZ
AM1DR-2415SH30-NZ DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 22.8; Input voltage max (V): 25.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.067; Efficiency (%): 74; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.37; W (mm): 6; L (mm): 19.6; H (mm): 9.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.25; Load Regulation %: ±0.25; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous Aimtec R1Z-2415/P vs AM1DR-2415SH30-NZ
R1Z-2415/H-R DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 RECOM Power Inc R1Z-2415/P vs R1Z-2415/H-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1Z-2415/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1Z-2415/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R1Z-2415/P would you like to use for your alert(s)?
  • Please alert me when R1Z-2415/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1Z-2415/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1Z-2415/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1Z-2415/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1Z-2415/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1Z-2415/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: