Part Details for R1WV3216RSD-8SW by Renesas Electronics Corporation
Overview of R1WV3216RSD-8SW by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1WV3216RSD-8SW
R1WV3216RSD-8SW CAD Models
R1WV3216RSD-8SW Part Data Attributes
|
R1WV3216RSD-8SW
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1WV3216RSD-8SW
Renesas Electronics Corporation
2MX16 STANDARD SRAM, 85ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, TSSOP52,.4,16 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G52 | |
Length | 10.79 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP52,.4,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for R1WV3216RSD-8SW
This table gives cross-reference parts and alternative options found for R1WV3216RSD-8SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1WV3216RSD-8SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1WV3216RSD-7SW | 2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52 | Renesas Electronics Corporation | R1WV3216RSD-8SW vs R1WV3216RSD-7SW |
R1WV3216RSD-8SR | 2M X 16 STANDARD SRAM, 85 ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52 | Renesas Electronics Corporation | R1WV3216RSD-8SW vs R1WV3216RSD-8SR |
R1LV3216RSD-7SI | 2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, PLASTIC, MICRO, TSOP2-52 | Renesas Electronics Corporation | R1WV3216RSD-8SW vs R1LV3216RSD-7SI |
R1LV3216ISD-5SI | 2M X 16 STANDARD SRAM, 70 ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52 | Renesas Electronics Corporation | R1WV3216RSD-8SW vs R1LV3216ISD-5SI |