Part Details for R1LV3216ISD-5SI by Renesas Electronics Corporation
Overview of R1LV3216ISD-5SI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1LV3216ISD-5SI
R1LV3216ISD-5SI CAD Models
R1LV3216ISD-5SI Part Data Attributes
|
R1LV3216ISD-5SI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV3216ISD-5SI
Renesas Electronics Corporation
2M X 16 STANDARD SRAM, 70 ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP2 | |
Package Description | 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G52 | |
Length | 10.79 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for R1LV3216ISD-5SI
This table gives cross-reference parts and alternative options found for R1LV3216ISD-5SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV3216ISD-5SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1LV3216RSD-5SR#B0 | Renesas Electronics Corporation | Check for Price | Low Power SRAM, TSOP(2), /Tray | R1LV3216ISD-5SI vs R1LV3216RSD-5SR#B0 |
RMLV3216AGSD-5S2#HA0 | Renesas Electronics Corporation | Check for Price | 32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), uTSOP, /Embossed Tape | R1LV3216ISD-5SI vs RMLV3216AGSD-5S2#HA0 |
R1LV3216RSD-5SI#B0 | Renesas Electronics Corporation | Check for Price | Low Power SRAM, TSOP(2), /Tray | R1LV3216ISD-5SI vs R1LV3216RSD-5SI#B0 |
R1LV3216RSD-5SR | Renesas Electronics Corporation | Check for Price | 2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, PLASTIC, MICRO, TSOP2-52 | R1LV3216ISD-5SI vs R1LV3216RSD-5SR |
R1LV3216RSD-5SI#S0 | Renesas Electronics Corporation | Check for Price | Low Power SRAM, TSOP(2), /Embossed Tape | R1LV3216ISD-5SI vs R1LV3216RSD-5SI#S0 |
RMLV3216AGSD-5S2 | Renesas Electronics Corporation | Check for Price | Standard SRAM | R1LV3216ISD-5SI vs RMLV3216AGSD-5S2 |