Memory
R1LP0408CSP-7LC
Description: 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of R1LP0408CSP-7LC by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R1LP0408CSP-7LI#S0 Renesas Electronics Corporation Low Power SRAM, SOP, /Embossed Tape
R1LP0408CSP-7LI#B0 Renesas Electronics Corporation Low Power SRAM, SOP, /Tube
R1LP0408CSP-5SI#S0 Renesas Electronics Corporation Low Power SRAM, SOP, /Embossed Tape

Price & Stock for R1LP0408CSP-7LC by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 512K X 8 STANDARD SRAM, 70 ns, PDSO32 56
  • 1 $7.3770
  • 15 $4.9180
  • 52 $4.5492
$4.5492 / $7.3770 Buy Now
Win Source Electronics SRAM Chip Async Single 5V 4M-bit 512K x 8 70ns 32-Pin SOP 7484
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for R1LP0408CSP-7LC by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1LP0408CSP-7LC by Renesas Electronics Corporation

R1LP0408CSP-7LC
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SOP-32
Pin Count
32
Reach Compliance Code
unknown
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
Length
20.75 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Power Supplies
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
11.4 mm
Want to compare parts?
  1. R1LP0408CSP-7LC
    Renesas Electronics Corporation
    512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for R1LP0408CSP-7LC

This table gives cross-reference parts and alternative options found for R1LP0408CSP-7LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LP0408CSP-7LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM628512BLFP-7SL Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd R1LP0408CSP-7LC vs HM628512BLFP-7SL
Part Number Description Manufacturer Compare
MK48C12AN-15 2KX8 STANDARD SRAM, 150ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics R1LP0408CSP-7LC vs MK48C12AN-15
5962-8959820MYA Standard SRAM, 128KX8, 25ns, CMOS, SOJ-32 Minco Technology Labs LLC R1LP0408CSP-7LC vs 5962-8959820MYA
EDI88512LPA45F36I Standard SRAM, 512KX8, 45ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation R1LP0408CSP-7LC vs EDI88512LPA45F36I
WMS512K8V-17CM Standard SRAM, 512KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation R1LP0408CSP-7LC vs WMS512K8V-17CM
MKI48Z12B-25 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, DIP-24 STMicroelectronics R1LP0408CSP-7LC vs MKI48Z12B-25
MK48Z12B-25 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, DIP-24 STMicroelectronics R1LP0408CSP-7LC vs MK48Z12B-25
MK48C02AN-20 2KX8 STANDARD SRAM, 200ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics R1LP0408CSP-7LC vs MK48C02AN-20
P4C1256L-70DC 32KX8 STANDARD SRAM, 70ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation R1LP0408CSP-7LC vs P4C1256L-70DC
P4C1256L-55PC Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation R1LP0408CSP-7LC vs P4C1256L-55PC
WMS512K8V-15DJI Standard SRAM, 512KX8, 15ns, CMOS, CDSO36, CERAMIC, SOJ-36 Microsemi Corporation R1LP0408CSP-7LC vs WMS512K8V-15DJI

Related Parts for R1LP0408CSP-7LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1LP0408CSP-7LC by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1LP0408CSP-7LC by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1LP0408CSP-7LC would you like to use for your alert(s)?
  • Please alert me when R1LP0408CSP-7LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1LP0408CSP-7LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1LP0408CSP-7LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1LP0408CSP-7LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1LP0408CSP-7LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1LP0408CSP-7LC by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: