Part Details for R1EX24016ASA00I#S0 by Renesas Electronics Corporation
Overview of R1EX24016ASA00I#S0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R1EX24016ASA00I#S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1EX24016ASA00I#S0-ND
|
DigiKey | EEPROM, 2KX8, SERIAL Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32187 In Stock |
|
$1.6100 | Buy Now |
|
Rochester Electronics | R1EX24016 - EEPROM, 2KX8, Serial ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32187 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for R1EX24016ASA00I#S0
R1EX24016ASA00I#S0 CAD Models
R1EX24016ASA00I#S0 Part Data Attributes:
|
R1EX24016ASA00I#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24016ASA00I#S0
Renesas Electronics Corporation
EEPROM, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE |
Alternate Parts for R1EX24016ASA00I#S0
This table gives cross-reference parts and alternative options found for R1EX24016ASA00I#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24016ASA00I#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24016ASAS0I | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | R1EX24016ASA00I#S0 vs R1EX24016ASAS0I |
R1EX24016ASAS0G#U0 | EEPROM, SOP, /Embossed Tape | Renesas Electronics Corporation | R1EX24016ASA00I#S0 vs R1EX24016ASAS0G#U0 |
R1EX24016ASA00A#S0 | EEPROM, SOP, /Embossed Tape | Renesas Electronics Corporation | R1EX24016ASA00I#S0 vs R1EX24016ASA00A#S0 |
R1EX24016ASAS0A#S0 | EEPROM, SOP, / | Renesas Electronics Corporation | R1EX24016ASA00I#S0 vs R1EX24016ASAS0A#S0 |
R1EX24016ASA00A | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | R1EX24016ASA00I#S0 vs R1EX24016ASA00A |
CAT24C16WIG | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | R1EX24016ASA00I#S0 vs CAT24C16WIG |
R1EX24016ASAS0I#U0 | Two-wire serial interface 16k EEPROM (2-kword x 8-bit), SOP, / | Renesas Electronics Corporation | R1EX24016ASA00I#S0 vs R1EX24016ASAS0I#U0 |
CAT24C16WI-GT3 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | R1EX24016ASA00I#S0 vs CAT24C16WI-GT3 |