Memory
R1EX24016ASAS0I
Renesas Electronics Corporation
Description: 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8

Overview of R1EX24016ASAS0I by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for R1EX24016ASAS0I by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1EX24016ASAS0I by Renesas Electronics Corporation

R1EX24016ASAS0I
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.89 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. R1EX24016ASAS0I
    Renesas Electronics Corporation
    2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8
    VS

Alternate Parts for R1EX24016ASAS0I

This table gives cross-reference parts and alternative options found for R1EX24016ASAS0I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24016ASAS0I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1EX24016ASA00I 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 Renesas Electronics Corporation R1EX24016ASAS0I vs R1EX24016ASA00I
CAT24C16WI-GT3 EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT24C16WI-GT3
CAT24C16WIG EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT24C16WIG
Part Number Description Manufacturer Compare
CAT24WC66K-1.8TE13REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT24WC66K-1.8TE13REV-C
24LC64I/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc R1EX24016ASAS0I vs 24LC64I/SM
CAT24WC64GWI-TE13REV-B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT24WC64GWI-TE13REV-B
CAT93C86J-1.8TE7 EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT93C86J-1.8TE7
CAT93C66SI-TE7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT93C66SI-TE7
M24C04-WDW3/G 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics R1EX24016ASAS0I vs M24C04-WDW3/G
M24128-BWDW6TGB 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics R1EX24016ASAS0I vs M24128-BWDW6TGB
CAT25020GV-1.8TE13REV-C EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT25020GV-1.8TE13REV-C
CAT25040U-1.8 EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor R1EX24016ASAS0I vs CAT25040U-1.8
M24C08-WDW3/G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics R1EX24016ASAS0I vs M24C08-WDW3/G

Related Parts for R1EX24016ASAS0I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1EX24016ASAS0I by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1EX24016ASAS0I by Renesas Electronics Corporation

  • Please alert me when R1EX24016ASAS0I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R1EX24016ASAS0I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1EX24016ASAS0I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R1EX24016ASAS0I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1EX24016ASAS0I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1EX24016ASAS0I by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: